help desk software
DATA SHEET

MS3126E16-26P

ITT CANNON

Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3126E16-26P
Alias/AKA:
065031-0005B
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-26
Number of Contacts:
26 contacts size 20
Contact Gender:
Pin
Contact Plating:
Gold Plated
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Search Keywords:
MS3126E1626P
IN STOCK: 2
Can Ship immediately
On Order:
50   can ship 12/23/24 
MOQ for out of Stock Qty:
13
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$69.01
$69.010
5
$56.26
$281.300
10
$55.06
$550.600
13
$54.51
$708.630
25
$53.92
$1,348.000
38
$53.38
$2,028.440
50 +
$52.84
$2,642.000
Tools/3D Models
Product Guides