help desk software
DATA SHEET

MS3126F10-6P

ITT CANNON

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3126F10-6P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6 contacts size 20
Contact Gender:
Pin
Contact Plating:
Gold Plated
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
The ITT Cannon part MS3126F10-6P is a high-quality circular connector designed for a wide range of applications in the electronics industry. With its 6 pin configuration, it allows for reliable and secure connections in various environments. This connector is specifically designed for crimp termination, offering easy and efficient installation. Its cable mount design ensures secure and stable connections, making it suitable for use in demanding conditions. Featuring 6 terminals and 1 port, this connector is capable of transmitting signals and power with utmost efficiency. Its compact size and durable construction make it ideal for use in space-constrained applications. Overall, the ITT Cannon MS3126F10-6P connector offers outstanding performance, reliability, and flexibility, making it a top choice for professionals in the electronics industry.
Search Keywords:
MS3126F106P
  Possible Replacement options available.  See Alternatives
IN STOCK: 242
Can Ship immediately
On Order:
430   can ship 11/22/24 
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$75.26
$75.260
5
$61.35
$306.750
10
$57.89
$578.900
25
$55.23
$1,380.750
50
$54.68
$2,734.000
100
$54.13
$5,413.000
250 +
$53.59
$13,397.500
Tools/3D Models