MS3126F12-10P
ITT CANNONConn Miniature Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3126F12-10P
Alias/AKA:
065074-0005B
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Miniature Circular
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10 contacts size 20
Contact Gender:
Pin
Contact Plating:
Gold Plated
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The ITT CANNON MS3126F12-10P is a high-quality miniature circular connector designed for a range of industrial and commercial applications. This connector features a 10 position pin configuration, making it ideal for transmitting data, power, and signals in various systems.With its crimp-style design and cable mount capability, it provides a reliable connection for secure and efficient transmission. The connector also comes with 10 terminals, offering ample connectivity options for multiple devices or circuits.The MS3126F12-10P connector is built with durability in mind, featuring strong materials and excellent resistance to environmental factors such as temperature, moisture, and chemicals. Its 1-port configuration ensures a streamlined installation process and optimized space utilization.Whether you need to connect devices in automotive, aerospace, military, or other demanding industries, the ITT CANNON MS3126F12-10P is a reliable choice that guarantees superior performance and long-lasting functionality.
Search Keywords:
MS3126F1210P
IN STOCK:
0
On Order:
233
can ship 10/18/24
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$80.89
$80.890
5
$65.94
$329.700
10
$61.86
$618.600
25
$59.37
$1,484.250
50
$58.77
$2,938.500
100
$58.19
$5,819.000
250
+
$57.60
$14,400.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
192922-1320
Backshells, Unsealed Cable Clamps For Use With Ring lock Circular Connectors
192990-0040
Pin, Tin Contact, Wire range mm2, 0.32 - 0.50, wire Size, 22-20 AWG, Insulation Diameter, ...
M39029/5-115
CONTACT SOCKET Size 20 - Female - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Al...
MS3116F8-4S
MIL Series Connector - 4 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
MS3116F8-4P
Conn Miniature Cylindrical PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port