MS3126F12-10S
ITT CANNONConn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3126F12-10S
Alias/AKA:
065074-0006B
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Circular
Gender:
Socket
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10 contacts size 20
Contact Gender:
SKT
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
The ITT CANNON part MS3126F12-10S is a reliable and high-quality circular connector designed to meet various connectivity requirements. This connector features a socket gender, offering 10 positions for easy and secure connections. It is ideal for crimp termination and can be mounted on a cable for convenience. With 10 terminals and a single port, this connector provides efficient and seamless connections. Whether you are in the industrial, automotive, or aerospace industry, the MS3126F12-10S connector is a perfect choice for ensuring smooth and effective data transmission.
Search Keywords:
MS3126F1210S
IN STOCK:
0
On Order:
334
can ship 11/22/24
MOQ for out of Stock Qty:
13
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$93.18
$93.180
5
$91.78
$458.900
10
$90.41
$904.100
13
$89.05
$1,157.650
25
$56.99
$1,424.750
38
$44.52
$1,691.760
50
+
$43.63
$2,181.500
Product Guides
CUSTOMERS
ALSO BOUGHT
202507-1
Pin Contact Gold Crimp 16-18 AWG Machined
776539-2
AS 16, 12P CAP ASSY, RD, KEY 2
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
AQV252GAZ
Solid State Relay 50mA 1.5V DC-IN 2.5A 48V AC/DC-OUT 6-Pin DIP SMD T/R
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...