help desk software
DATA SHEET

M-XL-3-14

ITT CANNON

Conn Mini XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M-XL-3-14
Alias/AKA:
127010-0027
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Type:
XL Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyphenylene Sulfide
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
N/A
Operating Temperature:
-35 to 85 °C
Conn Mini XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Search Keywords:
MXL314
IN STOCK: 932
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.32
$66.600
100
$8.42
$842.000
250
$8.16
$2,040.000
375
$8.08
$3,030.000
750
$8.00
$6,000.000
1,125
$7.92
$8,910.000
1,500 +
$7.84
$11,760.000
Tools/3D Models
Product Guides