Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M-XL-5-11S
Alias/AKA:
127010-0005
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
1500
Type:
XL Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyphenylene Sulfide
Number of Contacts:
5
Contact Plating:
Gold
Termination Method:
N/A
Operating Temperature:
-35 to 85 °C
Conn XL Connector F 5 POS ST Cable Mount 5 Terminal 1 Port
Search Keywords:
MXL511S
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
375
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$32.032
$32.032
5
$29.120
$145.600
100
$28.680
$2,868.000
250
$28.250
$7,062.500
375
$27.830
$10,436.250
750
$14.210
$10,657.500
1,125
$9.670
$10,878.750
1,500
+
$9.480
$14,220.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SD-1000L-24
Module DC-DC 48VIN 1-OUT 24V 40A 960W 13-Pin
HFW1201G01P
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 2A Contact - 28VDC Switching - Non ...
SD-15C-5
Module DC-DC 48VIN 1-OUT 5V 3A 15W 5-Pin
SCW12B-05
Module DC-DC 1-OUT 5V 2.4A 12W 9-Pin
D-150-1006
Solder Sleeves & Shield Tubing - 13.5mm (0.530") Inside Diameter - 46.0mm (1.800") Length...