help desk software
DATA SHEET

T2P14FC1LT

ITT CANNON

Tin, Socket Contact, Wire range 1.50 - 2.50 mm2,, wire size 16-14 AWG, Without insulation support, Strip Length, 5.60 (.220) (+/-) 0.25(.009)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
T2P14FC1LT
Alias/AKA:
192990-1250
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
14-16 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
13 A
Termination Method:
Crimp
Tin, Socket Contact, Wire range 1.50 - 2.50 mm2,, wire size 16-14 AWG, Without insulation support, Strip Length, 5.60 (.220) (+/-) 0.25(.009)
Search Keywords:
T2P14FC1LT
IN STOCK: 9,000
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4706
$47.060
500
$0.3911
$195.550
1,000
$0.3638
$363.800
2,500
$0.3338
$834.500
5,000
$0.3288
$1,644.000
7,500
$0.3239
$2,429.250
10,000
$0.3190
$3,190.000
15,000 +
$0.3142
$4,713.000
Tools/3D Models
Product Guides