T2P16FC1LT
ITT CANNONTin Socket Contact, Wire range 0.75 - 1.50 mm2, wire Size, 18-16 AWG , Insulation Diameter, 2.00 (.078) - 2.70 (.106), Strip Length, 3.95 (.155) (+/-) 0.25(.009) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
T2P16FC1LT
Alias/AKA:
192990-0070
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Operating Temperature:
-55 to 125 °C
The ITT Cannon T2P16FC1LT is a high-quality tin socket contact designed for reliable electrical connections. This contact is suitable for wire ranges of 0.75 - 1.50 mm² (18-16 AWG) with insulation diameters ranging from 2.00 (.078) to 2.70 (.106). The strip length is 3.95 (.155) with a tolerance of +/- 0.25(.009). This socket contact is a durable and versatile component for various electrical applications.
Search Keywords:
T2P16FC1LT
Different packaging options available. See Alternatives
IN STOCK:
10,752
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3309
$33.090
500
$0.2507
$125.350
1,000
$0.2469
$246.900
2,500
$0.2432
$608.000
5,000
$0.2396
$1,198.000
7,500
$0.2360
$1,770.000
10,000
$0.2325
$2,325.000
15,000
+
$0.2290
$3,435.000
CUSTOMERS
ALSO BOUGHT
5198C-SL005
Multi-Conductor Cable 8 Conductors 22AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
1599027-1
HSG ASSY 42P PIN CONTACT
2-322329-1
TERM, RING, STRATO-THERM, HT, 16-14, 6
3-1437290-7
Connector Housing - Super Seal 1.0 Series - Plug - 26 Ways - 1.5 mm - Super Seal 1.0mm Soc...
3-644020-7
07P MTA100 CONN ASSY 30AU