T2P20MC1SY
ITT CANNONGold Plated, Pin Contact, wire size 20-22 AWG, Without insulation support. reel of 3000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
T2P20MC1SY
Alias/AKA:
192900-0405
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
20-22 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
13 A
Termination Method:
Crimp
The ITT CANNON part T2P20MC1SY is a high-quality gold plated pin contact designed for various electrical applications. This pin contact is suitable for wire sizes 20-22 AWG and does not come with insulation support. It comes in a reel package containing 3000 units, making it ideal for bulk orders and larger projects. The gold plating ensures excellent conductivity and corrosion resistance, providing a reliable and durable connection.
Search Keywords:
T2P20MC1SY
Different packaging options available. See Alternatives
IN STOCK:
11
Can Ship immediately
Price Per:
Reel
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$1,639.70
$1,639.700
3
$1,623.30
$4,869.900
5
+
$1,607.07
$8,035.350
DOWNLOADS