T2P24MC1SZ
ITT CANNONGold Plated, Pin Contact, wire size 24-26 AWG, Without insulation support. reel of 3000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
T2P24MC1SZ
Alias/AKA:
192990-2650
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Operating Temperature:
N/A
The ITT CANNON part T2P24MC1SZ is a high-quality pin contact connector designed for electrical wire connections in various applications. It features a gold-plated finish, which enhances conductivity and provides excellent resistance to corrosion. This connector is specifically designed for wire sizes ranging from 24 to 26 AWG, making it suitable for a wide range of electrical projects. The T2P24MC1SZ does not include an insulation support, allowing for ease of installation and versatility in various wiring setups. It comes in a convenient reel format, containing 3000 connectors, ensuring an ample supply for your project needs. With its reliable performance, durability, and precision engineering, the ITT CANNON part T2P24MC1SZ is an excellent choice for professionals and enthusiasts looking to achieve secure and efficient electrical connections.
Search Keywords:
T2P24MC1SZ
Different packaging options available. See Alternatives
IN STOCK:
23
Can Ship immediately
Price Per:
Reel
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$1,153.66
$1,153.660
3
$1,136.35
$3,409.050
5
$1,119.31
$5,596.550
10
+
$1,102.52
$11,025.200