TN0S24-0048P1L
ITT CANNONConn Circular PIN 48 POS Crimp ST Flange Mount 48 Terminal 1 Port Individual
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TN0S24-0048P1L
Alias/AKA:
192900-0431
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Shell Size:
24
Flammability Rating:
UL94-V0
Packaging:
Single Pack
Materials And Finishes:
Connector Body: Black Nylon Coupling Ring: Nickel Plated Copper Alloy Bayonet Pins: Stainless Steel Bayonet Pins Support Band: Nickel Plated Copper Alloy
Insulation Resistance:
5000 Megaohms at 500 V dc
Number of Contacts:
48
Sealing Class:
Sealed: With Grommet and nut
Series:
Trident Neptune
Sealing:
Up to IP67
Durability Rating:
Up to 500 Mating Cycles
Connector Finish/Material:
Standard (Nickel Plated Metal Parts)
Operating Voltage:
Up to 250 V ac rms
Number Of Power Contacts:
00
Contact Style:
Pin
Operating Temperature:
-55°C to +105°C
Shell Style:
Flange Receptacle (4 holes)
Contact Current Rating:
Up to 13 A Up to 16 A with High Conductivity Contacts Up to 30 A with High Power Contacts
Modification Code:
Standard part
Conn Circular PIN 48 POS Crimp ST Flange Mount 48 Terminal 1 Port Individual
Search Keywords:
TN0S240048P1L
IN STOCK:
93
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$54.63
$54.630
5
$38.18
$190.900
10
$34.93
$349.300
25
$33.85
$846.250
50
$32.81
$1,640.500
100
$32.49
$3,249.000
250
+
$30.70
$7,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FX0454
Fuse Holder - Touchproof - 250 V - 16 A - Cartridge Fuse Holder - Solder Lug
192923-5950
Rectangular Connector - 24 Contact - Female - 0.2 inch Pitch - Plug
192923-5960
Rectangular Connector - 36 Contact - Female - 0.2 inch Pitch - Plug
192990-0360
Rectangular Connector - 2 Contact - Female - 0.2 inch Pitch - Receptacle
2NT1-1
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (On ...