help desk software
DATA SHEET

TN0S24-0428P1L

ITT CANNON

Conn Circular PIN 32 POS Crimp ST Flange Mount 32 Terminal 1 Port Single

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TN0S24-0428P1L
Alias/AKA:
192900-0072
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
24-0428
Number of Contacts:
28
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
30/16 A
Maximum Voltage Rating:
250 VAC
Conn Circular PIN 32 POS Crimp ST Flange Mount 32 Terminal 1 Port Single
Search Keywords:
TN0S240428P1L
IN STOCK: 22
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.99
$53.990
5
$37.74
$188.700
10
$34.52
$345.200
25
$33.45
$836.250
50
$32.43
$1,621.500
100
$32.10
$3,210.000
250 +
$30.07
$7,517.500
Tools/3D Models
Product Guides