help desk software
DATA SHEET

TN6L2400-48P1L

ITT CANNON

Conn Circular PIN 48 POS ST Cable Mount 48 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TN6L2400-48P1L
RoHS:
Yes
HTS:
8538906000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
48
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
13 A
Maximum Voltage Rating:
250 VAC
Conn Circular PIN 48 POS ST Cable Mount 48 Terminal 1 Port
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Possible Replacement
192991-0628
192991-0628
VIEW PRODUCT
Tools/3D Models