TN6S16-0019S1L
ITT CANNONConn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TN6S16-0019S1L
Alias/AKA:
192900-0057
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-0019
Number of Contacts:
19
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
16 A
Maximum Voltage Rating:
250 VAC
The ITT CANNON TN6S16-0019S1L is a high-quality circular connector designed for excellent performance in demanding applications. It features a socket configuration with 19 positions, making it ideal for use in various electrical and electronic systems.This connector is specifically designed for crimp termination, ensuring a secure and reliable connection. Its cable mount design allows for easy installation and connection to cables, making it a convenient choice for various applications.The TN6S16-0019S1L connector is equipped with 19 terminals, providing individual connectivity for each position. This ensures efficient signal transmission and easy identification of each connection point.Whether used in industrial machinery, automotive systems, or other electronic devices, the ITT CANNON TN6S16-0019S1L connector offers reliable performance, durability, and easy installation for seamless connectivity.
Search Keywords:
TN6S160019S1L
IN STOCK:
221
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$24.61
$24.610
5
$18.66
$93.300
25
$16.55
$413.750
50
$15.96
$798.000
100
$15.72
$1,572.000
250
$15.49
$3,872.500
500
+
$15.25
$7,625.000
CUSTOMERS
ALSO BOUGHT
192900-0017
Circular Connector - 19 Contact - Polyamide - Male - Plug
5745173-3
D Sub Backshell - Cable Clamp Kit - Size 3 - 180° - Zinc Alloy Body.
192900-0039
Circular Connector - 19 Contact - Polyamide - Female - Receptacle
SO96-5-55-22-90
Cable Accessories Solder Sleeve Shield Terminator
2643002402
EMI Suppression Bead - 43 Material (25-300 MHz) - 43 ohms@100MHz - OD 0.380" - ID 0.197" -...