Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TN6S24-0428P1L
Alias/AKA:
192900-0015
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
32
Contact Gender:
Pin
Contact Plating:
Nickel
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
25 V
Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Bulk
Search Keywords:
TN6S240428P1L
IN STOCK:
208
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$44.01
$44.010
5
$42.29
$211.450
10
$36.65
$366.500
25
$34.90
$872.500
50
$32.52
$1,626.000
100
$27.20
$2,720.000
250
+
$26.93
$6,732.500
CUSTOMERS
ALSO BOUGHT
66506-9
Pin Contact Gold Crimp 20-24 AWG Stamped
R4307
Black 4300 Series Thermal Transfer Printer Ribbon
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...
CU-4478-B
Black Die Cast Aluminum Bracket Mount Box - External 7.5 x 2.62 x 7.5 Inches - Internal 7....
PX0410/08P/6065
Circular Connector - IP68 - Buccaneer 400 Series - Cable Mount Plug - 8 Contacts