help desk software
DATA SHEET

TN7L2400-48S1L

ITT CANNON

Conn Circular SKT 48 POS ST Cable Mount 48 Terminal 1 Port Individual

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TN7L2400-48S1L
RoHS:
Yes
HTS:
8538908080
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
48
Contact Gender:
SKT
Contact Plating:
Nickel
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250 VAC
Life Cycle:
Discontinued & Replaced
Conn Circular SKT 48 POS ST Cable Mount 48 Terminal 1 Port Individual
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
TN7LS24-0048S1L
TN7LS24-0048S1L
VIEW PRODUCT
Tools/3D Models