Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TN7S24-0428S1L
Alias/AKA:
192900-0035
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
24-0428
Number of Contacts:
32
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
30/16 A
Maximum Voltage Rating:
250 VAC
Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port Individual
Search Keywords:
TN7S240428S1L
IN STOCK:
154
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$54.12
$54.120
5
$37.82
$189.100
10
$34.03
$340.300
25
$29.39
$734.750
50
$28.77
$1,438.500
100
$28.49
$2,849.000
250
+
$28.20
$7,050.000