TNA16CC-SR00L
ITT CANNONBackshell Unsealed Cable Clamps For Neptune Circular Connectors Shell Size 16 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TNA16CC-SR00L
Alias/AKA:
192900-0343
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Clamp
Dimension:
67.1 x 30.2 mm
Operating Temperature:
N/A
The ITT CANNON TNA16CC-SR00L Backshell Unsealed Cable Clamps are designed specifically for use with Neptune Circular Connectors Shell Size 16. These cable clamps provide a secure and reliable means of attaching unsealed cables, ensuring optimal connectivity and protection against strain and damage. With their high-quality construction and compatibility with ITT CANNON Neptune connectors, these backshell cable clamps are an ideal solution for a wide range of applications in various industries.
Search Keywords:
TNA16CCSR00L
IN STOCK:
2,284
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.19
$50.950
25
$8.86
$221.500
50
$8.77
$438.500
100
$7.81
$781.000
250
$7.54
$1,885.000
500
$7.08
$3,540.000
1,000
$6.26
$6,260.000
2,500
+
$6.20
$15,500.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
192900-0189
Connector Accessories Power Type Discriminating Pin Pack
192900-0445
Pin Contact - 16-14 AWG - Gold Plating.
192900-0447
Pin Contact, Gold Plating, wire range 0,32 - 0,50, wire size 22-20 AWG
192900-0449
Socket Contact, Gold Plating, wire range 1,50 - 2,50, wire size 16-14 AWG
192900-0451
Socket Contact, Gold Plating, wire range 0,32 - 0,50, wire size 22-20 AWG