help desk software
DATA SHEET

TNM6S14-0304S1L

ITT CANNON

Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Individual

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TNM6S14-0304S1L
Alias/AKA:
192993-0696
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
7
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
(30/13)/Contact A
Maximum Voltage Rating:
250 VAC
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Individual
Search Keywords:
TNM6S140304S1L
IN STOCK: 3,400
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.68
$27.680
10
$21.71
$217.100
25
$20.47
$511.750
50
$19.71
$985.500
100
$19.05
$1,905.000
250
$18.77
$4,692.500
500 +
$18.49
$9,245.000
Tools/3D Models