help desk software
DATA SHEET

TNM6U10-0004S1L

ITT CANNON

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TNM6U10-0004S1L
Alias/AKA:
192993-0041
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part TNM6U10-0004S1L is a circular connector designed for secure and reliable connections in various applications. This connector features a socket design with 4 positions, allowing for the crimp termination of wires. It has a cable mount configuration, making it easy to install on cables or wires. With 4 terminals and 1 port, this connector provides individual connections for efficient and organized wiring. The TNM6U10-0004S1L connector from ITT CANNON is a high-quality and durable solution for your connectivity needs.
Search Keywords:
TNM6U100004S1L
IN STOCK: 1,071
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.61
$18.610
10
$16.73
$167.300
25
$16.27
$406.750
50
$15.83
$791.500
100
$15.02
$1,502.000
250
$13.01
$3,252.500
500 +
$11.71
$5,855.000
Tools/3D Models