TR1004RFS1NB
ITT CANNONConn Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TR1004RFS1NB
Alias/AKA:
192922-1190
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Ringlock Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part TR1004RFS1NB is a Circular Socket Connector perfect for various applications. It features 4 positions for reliable crimp connections and is designed for easy flange mount installation. With a durable construction, this connector can withstand challenging environments. This part comes in a bulk packaging to fulfill your large-scale connector needs efficiently.
Search Keywords:
TR1004RFS1NB
IN STOCK:
262
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$4.88
$24.400
25
$4.37
$109.250
50
$3.68
$184.000
100
$3.59
$359.000
250
$3.51
$877.500
500
$3.46
$1,730.000
1,000
$3.41
$3,410.000
2,500
+
$3.36
$8,400.000