help desk software
DATA SHEET

TR1208RFS1NB

ITT CANNON

Circular Connector - 8 Contact - Polyamide - Male - Receptacle .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TR1208RFS1NB
Alias/AKA:
192922-1200
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Ringlock Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON TR1208RFS1NB is a high-quality circular connector designed for various industrial applications. This connector features 8 contacts for reliable signal transmission and is constructed with rugged polyamide material for exceptional durability. The male receptacle design ensures a secure connection, allowing for ease of use and convenient installation. Whether used in aerospace, automotive, or other demanding environments, the TR1208RFS1NB guarantees superior performance and long-lasting functionality.
Search Keywords:
TR1208RFS1NB
IN STOCK: 204
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.644
$38.220
25
$6.975
$174.375
50
$6.905
$345.250
100
$6.836
$683.600
250
$5.776
$1,444.000
500
$5.063
$2,531.500
1,000 +
$4.717
$4,717.000
Tools/3D Models