Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TR14ASR1N
Alias/AKA:
192922-1330
RoHS:
Yes
HTS:
3926909985
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Unsealed Cable Clamp
Dimension:
67.1 mm
Operating Temperature:
N/A
The ITT CANNON part TR14ASR1N is a Backshell Unsealed Cable Clamp with a straight design. This backshell provides a secure and reliable connection for your cables, ensuring they stay in place and preventing any accidental disconnections. The unsealed design allows for easy access to the cables when needed but does not provide a watertight seal. This backshell is perfect for various applications, including aerospace, military, and industrial environments.
Search Keywords:
TR14ASR1N
IN STOCK:
2,988
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$13.13
$65.650
25
$8.05
$201.250
50
$7.44
$372.000
100
$7.14
$714.000
250
$6.59
$1,647.500
500
$6.07
$3,035.000
1,000
+
$5.99
$5,990.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
192900-0632
Pin, Tin plated, Solder Cup Contacts
192922-1270
Circular Connector - 12 Contact - Polyamide - Male - Plug
192922-1250
Circular Connector - 4 Contact - Polyamide - Male - Plug
192926-0520
Circular Connector - 12 Contact - Polyamide - Female - Solder Terminal - Plug
192922-1280
Circular Connector - 19 Contact - Polyamide - Male - Plug