Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TR16ASR1N
Alias/AKA:
192922-1340
RoHS:
Yes
HTS:
3926909985
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Unsealed Cable Clamp
Dimension:
67.1 mm
Operating Temperature:
N/A
The ITT CANNON part TR16ASR1N is a backshell unsealed cable clamp designed for use in industrial and commercial applications. This straight cable clamp provides a secure and reliable connection between a cable and a connector. It is easy to install and ensures the integrity of the cable connection. With its durable construction and high-quality materials, this cable clamp guarantees long-lasting performance. It is suitable for a wide range of applications and is a reliable choice for professionals in the field.
Search Keywords:
TR16ASR1N
IN STOCK:
1,576
Can Ship immediately
On Order:
2,247
can ship 10/27/25
Minimum Order:
5
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
5
$10.72
$53.600
25
$7.17
$179.250
50
$7.09
$354.500
100
$7.02
$702.000
250
$6.92
$1,730.000
500
$6.85
$3,425.000
1,000
+
$6.78
$6,780.000
Product Guides
CUSTOMERS
ALSO BOUGHT
192922-1220
Circular Connector - 19 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
192922-1280
Circular Connector - 19 Contact - Polyamide - Male - Plug
192922-1250
Circular Connector - 4 Contact - Polyamide - Male - Plug
192922-1270
Circular Connector - 12 Contact - Polyamide - Male - Plug
192926-0530
Circular Connector - 19 Contact - Polyamide - Female - Solder Terminal - Plug