TR1823RFS1NB
ITT CANNONConn Ringlock Circular SKT 23 POS ST Panel Mount 23 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TR1823RFS1NB
Alias/AKA:
192990-1290
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Ringlock Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
23
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
13 A
Maximum Voltage Rating:
250 VAC
The ITT Cannon part 192990-1290 is a high-quality circular connector designed for applications requiring reliable electrical connections. This connector features 23 contacts and is made of durable polyamide material, ensuring a long lifespan and excellent performance. The female connector is equipped with crimp/solder terminals, making it easy to install and secure in place. This receptacle is the perfect choice for use in a wide range of industries and applications where a dependable and secure connection is essential.
Search Keywords:
TR1823RFS1NB
IN STOCK:
906
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$14.92
$74.600
25
$13.03
$325.750
50
$11.61
$580.500
100
$11.49
$1,149.000
250
$11.11
$2,777.500
500
$10.88
$5,440.000
1,000
+
$9.92
$9,920.000
Product Guides