help desk software
DATA SHEET

TR18AAD

ITT CANNON

Shrink Boot Adapters 180° 18 Shell Size Nickel Copper Alloy

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TR18AAD
Alias/AKA:
192990-1470
RoHS:
Yes
HTS:
7616995190
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Shell Size:
18
Angular Function:
180 °
Coupling:
N/A
Body Material:
Copper Alloy
Body Plating:
Nickel
Entry Size:
N/A
Operating Temperature:
-55 to 105 °C
Shrink Boot Adapters 180° 18 Shell Size Nickel Copper Alloy
Search Keywords:
TR18AAD
IN STOCK: 100
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.38
$37.380
5
$36.82
$184.100
10
$36.27
$362.700
25
$35.72
$893.000
50
$21.98
$1,099.000
75
$17.40
$1,305.000
100 +
$17.06
$1,706.000
Tools/3D Models