TR2028RFH1NB
ITT CANNONConn Ringlock Circular SKT 28 POS Crimp ST Panel Mount 28 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TR2028RFH1NB
Alias/AKA:
192990-1720
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Ringlock Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
28
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT Cannon part TR2028RFH1NB is a high-quality circular connector socket designed for reliable and secure connections. This part features 28 positions for terminal connections, making it ideal for a wide range of applications. The connector is designed for crimping and panel mounting, ensuring a secure and stable connection. With a single port for easy installation, this connector is a versatile and durable solution for various electronic and electrical systems.
Search Keywords:
TR2028RFH1NB
IN STOCK:
721
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$19.55
$97.750
10
$17.32
$173.200
25
$16.15
$403.750
50
$15.60
$780.000
75
$15.44
$1,158.000
100
+
$13.26
$1,326.000