help desk software
DATA SHEET

TST02PA00

ITT CANNON

Conn Housing PL 2 POS Crimp ST Cable Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TST02PA00
Alias/AKA:
192990-0350
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
13 A
Operating Temperature:
-55 to 105 °C
Conn Housing PL 2 POS Crimp ST Cable Mount
Search Keywords:
TST02PA00
IN STOCK: 1,052
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.836
$28.360
100
$2.448
$244.800
250
$2.044
$511.000
500
$1.957
$978.500
1,000
$1.917
$1,917.000
2,500
$1.774
$4,435.000
5,000
$1.484
$7,420.000
7,500 +
$1.462
$10,965.000
Tools/3D Models