Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TST06RE01T
Alias/AKA:
192991-0321
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Board to Board
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
N/A
Pitch:
N/A
Number of Contacts:
6
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Termination Method:
N/A
Operating Temperature:
-55 to 105 °C
Conn Board to Board RCP 6 POS RA
Search Keywords:
TST06RE01T
IN STOCK:
153
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.03
$50.150
25
$9.14
$228.500
50
$8.76
$438.000
100
$8.52
$852.000
250
$6.62
$1,655.000
500
$5.60
$2,800.000
1,000
+
$5.46
$5,460.000