help desk software
DATA SHEET

XLM331PCSF

ITT CANNON

Conn XL Connector F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Tray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
XLM331PCSF
Alias/AKA:
127008-0274
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
XL Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
-30 to 85 °C
The ITT Cannon XLM331PCSF is a Conn XL Connector featuring 3 positions with solder lug connections. This panel mount connector is designed for easy installation and secure connection, with 3 terminals and 1 port. Perfect for applications requiring a reliable and durable connector solution.
Search Keywords:
XLM331PCSF
IN STOCK: 250
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.48
$97.400
10
$17.01
$170.100
25
$15.56
$389.000
50
$15.08
$754.000
75
$14.62
$1,096.500
100 +
$14.48
$1,448.000
Tools/3D Models
Product Guides