XLR332
ITT CANNONConn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
XLR332
Alias/AKA:
127007-0105
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Chloroprene
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder Cup
Operating Temperature:
-55 to 125 °C
The ITT CANNON XLR332 is a durable and reliable 3-position XLR connector featuring a solder cup termination for easy installation. This connector is designed for panel mounting and features 3 terminals within 1 port, making it ideal for professional audio and lighting applications.
Search Keywords:
XLR332
IN STOCK:
250
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$15.87
$158.700
30
$12.78
$383.400
50
$12.51
$625.500
100
$11.17
$1,117.000
250
$10.45
$2,612.500
500
$9.58
$4,790.000
1,000
+
$9.49
$9,490.000
Product Guides
CUSTOMERS
ALSO BOUGHT
86571-2
RND WIRE RCPT L.P.
XLR311C
Audio/RCA Connector - 3 Pole - Plug
XLR432
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
XLR732
Conn XLR Connector M 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port Tray
WSU120-1500
AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Input Blades - Lvl V