XLR411C
ITT CANNONConn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
XLR411C
Alias/AKA:
127007-0087
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
10
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Chloroprene
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The ITT CANNON XLR411C is a high-quality XLR connector designed for professional audio and video applications. It features a 4-position female solder terminal and can be easily mounted on a cable with its sturdy cable mount design. This XLR connector is perfect for connecting microphones, amplifiers, mixers, and other audio equipment. Each bag contains one connector with four terminals and one port, ensuring a reliable and secure connection for your audio needs.
Search Keywords:
XLR411C
IN STOCK:
958
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$38.30
$38.300
10
$28.28
$282.800
30
$25.04
$751.200
50
$23.63
$1,181.500
100
$22.03
$2,203.000
250
$20.15
$5,037.500
500
+
$19.09
$9,545.000
Product Guides
CUSTOMERS
ALSO BOUGHT
XLR511C
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
XLR412C
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
192922-1310
Backshell Clamp Screw Mount
XLR311C
Audio/RCA Connector - 3 Pole - Plug
XLR711C
Conn XLR Connector F 7 POS Solder ST Cable Mount 7 Terminal 1 Port Bag