help desk software

XLR412C

ITT CANNON

Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
XLR412C
Alias/AKA:
127007-0065
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Nylon
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The ITT Cannon XLR412C is a high-quality audio connector perfect for use in professional audio equipment and installations. With a 4-pin configuration, this connector allows for seamless transmission of audio signals with minimal interference or distortion. The XLR412C is designed for easy soldering and features a sturdy cable mount construction, ensuring a secure and reliable connection. This connector also includes four terminals and one port, providing a versatile solution for various audio applications. The XLR412C is conveniently packaged in a bag for easy storage and transport. Trust ITT Cannon for excellent performance and durability in all your audio connections.
Search Keywords:
XLR412C
IN STOCK: 958
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$15.31
$153.100
30
$13.93
$417.900
50
$13.46
$673.000
100
$12.14
$1,214.000
250
$11.53
$2,882.500
500
$11.40
$5,700.000
1,000 +
$11.28
$11,280.000
DOWNLOADS