Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
XLR432
Alias/AKA:
127007-0101
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Chloroprene
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
Solder Cup
Operating Temperature:
-55 to 125 °C
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Search Keywords:
XLR432
IN STOCK:
90
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$14.79
$147.900
30
$12.63
$378.900
50
$12.30
$615.000
100
$11.18
$1,118.000
250
$10.55
$2,637.500
500
$9.68
$4,840.000
1,000
+
$9.09
$9,090.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
XLR332
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
XLR732
Conn XLR Connector M 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port Tray
16282-2SG-315
Connector - 2 Socket - #20 Contact - 7.5A - 300VDC - Solder - Short Backshell - IP67 - 3.8...
1829358
Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross ...
0462-201-1631
Rectangular Power Contact - DT Series - Gold Plated Contacts - Copper Alloy - Socket - Cri...