help desk software
DATA SHEET

XLR711C

ITT CANNON

Conn XLR Connector F 7 POS Solder ST Cable Mount 7 Terminal 1 Port Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
XLR711C
Alias/AKA:
127007-0123
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Chloroprene
Number of Contacts:
7
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn XLR Connector F 7 POS Solder ST Cable Mount 7 Terminal 1 Port Bag
Search Keywords:
XLR711C
IN STOCK: 37
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.79
$65.790
5
$64.80
$324.000
10
$63.83
$638.300
13
$62.88
$817.440
25
$40.24
$1,006.000
38
$31.44
$1,194.720
50 +
$30.81
$1,540.500
Tools/3D Models
Product Guides