ZDE9S
ITT CANNONConn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
ZDE9S
Alias/AKA:
119998-2835
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Solder Cup
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
The ITT CANNON ZDE9S is a robust, high-quality D-Subminiature connector, commonly used in industrial and commercial applications. This connector features a 9-position socket configuration with a 2.77mm solder cup design, allowing for secure and reliable connections. It is designed for panel mounting and has a straight termination style, making it easy to install and use. With 9 terminals and 1 port, this connector provides excellent connectivity for various electrical and data transmission needs. Whether you need to link multiple devices or establish a secure connection, the ITT CANNON ZDE9S is a versatile and reliable solution.
Search Keywords:
ZDE9S
IN STOCK:
19,052
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$3.402
$34.020
50
$3.154
$157.700
250
$2.549
$637.250
500
$2.234
$1,117.000
1,000
$2.122
$2,122.000
3,000
$2.098
$6,294.000
5,000
$2.077
$10,385.000
8,000
+
$2.056
$16,448.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DEH-9S
Conn D-Subminiature SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port
320564
TERMINAL,PIDG R 16-14 3/8
D120190184
D Sub, 121073-0811 YD | ITT Cannon D120190-184-V
KN-59-245
Angle Plug - K-Grip, JR. - Male - 50 Ohm - 11 GHz - Silver Finish - Crimp Termination - Ca...
2AC59
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 10 ...