help desk software
DATA SHEET

1383

JKL Components

Bayonet Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
1383
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Voltage Rating:
13 V
Color:
N/A
Current Rating:
1.5 A
Lead/Base Style:
Bayonet
Lamp Size:
N/A
Bayonet Lamp
Search Keywords:
1383
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.25
$122.500
25
$6.57
$164.250
50
$3.09
$154.500
100
$2.92
$292.000
250
$2.84
$710.000
500
$2.73
$1,365.000
1,000 +
$2.66
$2,660.000
Tools/3D Models
Product Guides