help desk software
DATA SHEET

158

JKL Components

T-3 1/4 Wedge Base Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
158
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
14 V
Color:
N/A
Current Rating:
0.24 A
Lead/Base Style:
Wedge Base
Lamp Size:
T-3 1/4
T-3 1/4 Wedge Base Lamp
Search Keywords:
158
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3710
$0.3710
25
$0.3430
$8.5750
100
$0.2840
$28.4000
250
$0.2417
$60.4250
500 +
$0.1566
$78.3000
Tools/3D Models
Product Guides