Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
1764
RoHS:
Yes
HTS:
8539293060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Voltage Rating:
28 V
Color:
N/A
Current Rating:
0.04 A
Lead/Base Style:
Wire Lead
Lamp Size:
T-1 3/4
T-1 3/4 Wire Lead Lamp
Search Keywords:
1764
IN STOCK:
400
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.419
$41.900
200
$0.398
$79.600
400
$0.378
$151.200
800
+
$0.359
$287.200
Product Guides