Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
1767
RoHS:
Yes
HTS:
8539291000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Voltage Rating:
2.5 V
Color:
N/A
Current Rating:
0.2 A
Lead/Base Style:
Midget Screw
Lamp Size:
T-1 3/4
T-1 3/4 Midget Screw Lamp
Search Keywords:
1767
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.65
$65.000
200
$0.61
$122.000
300
$0.58
$174.000
400
+
$0.55
$220.000
Product Guides