Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
1829
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
100
Voltage Rating:
28 V
Color:
N/A
Current Rating:
0.07 A
Lead/Base Style:
Bayonet
Lamp Size:
T-3 1/4
T-3 1/4 Bayonet Lamp
Search Keywords:
1829
IN STOCK:
980
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$6.43
$128.600
50
$2.64
$132.000
100
$1.61
$161.000
250
$0.63
$157.500
500
$0.59
$295.000
1,000
$0.55
$550.000
2,500
+
$0.53
$1,325.000
Product Guides