help desk software
DATA SHEET

2178

JKL Components

T-1 3/4 Wire Lead Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
2178
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Voltage Rating:
8 V
Color:
N/A
Current Rating:
0.085 A
Lead/Base Style:
Wire Lead
Lamp Size:
T-1 3/4
T-1 3/4 Wire Lead Lamp
IN STOCK: 60
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$5.720
$114.400
50
$2.400
$120.000
100
$1.280
$128.000
250
$0.508
$127.000
500
$0.470
$235.000
1,000
$0.437
$437.000
2,500 +
$0.418
$1,045.000
Tools/3D Models
Product Guides