help desk software
DATA SHEET

24ESB

JKL Components

T-2 Telephone Slide Base Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
24ESB
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Voltage Rating:
24 V
Color:
N/A
Current Rating:
0.04 A
Lead/Base Style:
Telephone Slide Base
Lamp Size:
T-2
T-2 Telephone Slide Base Lamp
Search Keywords:
24ESB
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.44
$34.400
25
$2.35
$58.750
50
$1.30
$65.000
100
$1.05
$105.000
250
$1.01
$252.500
500
$0.98
$490.000
1,000 +
$0.96
$960.000
Tools/3D Models
Product Guides