help desk software
DATA SHEET

337

JKL Components

T-1 3/4 Midget Groove Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
337
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Voltage Rating:
6 V
Color:
N/A
Current Rating:
0.2 A
Lead/Base Style:
Midget Groove
Lamp Size:
T-1 3/4
T-1 3/4 Midget Groove Lamp
IN STOCK: 500
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.930
$58.600
50
$1.310
$65.500
100
$0.804
$80.400
250
$0.610
$152.500
500
$0.570
$285.000
1,000
$0.530
$530.000
2,500 +
$0.510
$1,275.000
Older Equivalent
398
398
VIEW PRODUCT
Tools/3D Models
Product Guides