help desk software
DATA SHEET

345

JKL Components

T-1 3/4 Flanged Midget Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
345
RoHS:
Yes
HTS:
8539293060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Voltage Rating:
6 V
Color:
N/A
Current Rating:
0.04 A
Lead/Base Style:
Flanged Midget
Lamp Size:
T-1 3/4
T-1 3/4 Flanged Midget Lamp
IN STOCK: 176
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.951
$95.100
200
$0.839
$167.800
400
$0.809
$323.600
800 +
$0.641
$512.800
Tools/3D Models
Product Guides