Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
368
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Voltage Rating:
2.5 V
Color:
N/A
Current Rating:
0.2 A
Lead/Base Style:
Flanged Midget
Lamp Size:
T-1 3/4
T-1 3/4 Flanged Midget Lamp
Search Keywords:
368
IN STOCK:
0
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$2.960
$59.200
50
$1.320
$66.000
100
$0.817
$81.700
250
$0.620
$155.000
500
$0.580
$290.000
1,000
$0.540
$540.000
2,500
+
$0.520
$1,300.000
Product Guides