Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
386
RoHS:
Yes
HTS:
8539293060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Voltage Rating:
14 V
Color:
N/A
Current Rating:
0.08 A
Lead/Base Style:
Midget Groove
Lamp Size:
T-1 3/4
T-1 3/4 Midget Groove Lamp
Search Keywords:
386
IN STOCK:
27
Can Ship immediately
You may purchase in-stock quantity up to 27
Minimum Order:
100
Available in less than min:
27
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$0.693
$0.693
100
$0.630
$63.000
200
$0.600
$120.000
400
$0.570
$228.000
800
+
$0.540
$432.000
Product Guides