help desk software
DATA SHEET

398

JKL Components

T-1 3/4 Midget Groove Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
398
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
6.3 V
Color:
N/A
Current Rating:
0.2 A
Lead/Base Style:
Midget Groove
Lamp Size:
T-1 3/4
Life Cycle:
Discontinued & Replaced
T-1 3/4 Midget Groove Lamp
Search Keywords:
398
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
60
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5335
$0.534
60
$0.4850
$29.100
100
$0.4800
$48.000
200
$0.4568
$91.360
250
$0.4523
$113.075
500
$0.2864
$143.200
1,000
$0.2720
$272.000
2,500 +
$0.2584
$646.000
RECOMMENDED REPLACEMENT
337
337
VIEW PRODUCT
Tools/3D Models
Product Guides