Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
634
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Voltage Rating:
6 V
Color:
N/A
Current Rating:
0.2 A
Lead/Base Style:
Wire Terminal
Lamp Size:
T-1 1/4
T-1 1/4 Wire Terminal Lamp
Search Keywords:
634
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$3.900
$3.900
25
$2.800
$70.000
100
$1.160
$116.000
250
$0.570
$142.500
500
+
$0.551
$275.500
Product Guides