help desk software
DATA SHEET

68

JKL Components

Bayonet Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
JKL Components
Part No:
68
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Voltage Rating:
13.5 V
Color:
N/A
Current Rating:
0.59 A
Lead/Base Style:
Bayonet
Lamp Size:
N/A
Bayonet Lamp
Search Keywords:
68
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.58
$75.800
25
$3.99
$99.750
50
$2.60
$130.000
100
$1.11
$111.000
250
$1.07
$267.500
500
$1.04
$520.000
1,000 +
$1.01
$1,010.000
Tools/3D Models
Product Guides